RECOM Power GmbHRAC-ADAPT-ST-1Power Supply Accessories
Adapter Board For AC to DC Power Supplies Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8534.00.00.95 | |
| Automotive | No |
| PPAP | No |
| Adapter Board | |
| AC to DC Power Supplies | |
| Mounting | Screw |
| Package Height | 14 |
| Package Width | 50 |
| Package Length | 91 |
| PCB changed | 6 |
| 6 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

