SwitchcraftRA49C14BConnector Audio and Video
Conn 1/4" Phone Jack F 3 POS 7.62mm Solder RA Thru-Hole 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| 1/4" Phone Jack | |
| F | |
| 3 | |
| 6 | |
| 7.62 | |
| 1 | |
| Solder | |
| Right Angle | |
| 15.74 | |
| 34.03 | |
| 18.79 | |
| Through Hole | |
| Thermoplastic | |
| Silver | |
| Copper Alloy |
Create a connection with your sound and video using this 1/4\" phone jack RA49C14B audio and video connector from Switchcraft. This F connector's 3 contacts that are made out of copper alloy and plated with silver. It has a right angle body orientation. This connector has a single port. Its pitch is 7.62 mm. It has a female type gender. RA49C14B is housed in thermoplastic. This product is 15.74 mm long, 18.79 mm tall and 34.03 mm deep. Its 6 terminals use the solder termination method.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

