RECOM Power GmbHRA3-1208S/SMD-RDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 8V 0.375A 3W 6-Pin SMD Module T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 10.8 | |
| 12 | |
| 13.2 | |
| 8 | |
| 0.375 | |
| 3 | |
| 5200VDC | |
| DC/DC | |
| 20(Min) | |
| Yes | |
| 10% | |
| 1.2%(Typ) | |
| 81(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 8.5 mm |
| Package Width | 15 mm |
| Package Length | 23.4 mm |
| PCB changed | 6 |
| Supplier Package | SMD Module |
| 6 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

