Epson America IncRA-4565SA BReal Time Clocks
Real Time Clock Serial Clock/Calendar/Alarm Automotive AEC-Q200 14-Pin SOP Bulk
| Not Compliant | |
| EAR99 | |
| LTB | |
| Automotive | Yes |
| PPAP | Unknown |
| Clock/Calendar/Alarm | |
| HH:MM:SS | |
| DW:DM:M:Y | |
| Serial (4-Wire, SPI) | |
| 1.6 | |
| 3 | |
| 5.5 | |
| -40 | |
| 125 | |
| Extended | |
| Bulk | |
| Mounting | Surface Mount |
| Package Width | 5 |
| Package Length | 10.1 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 14 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
