California Eastern LaboratoriesR8A77450HA02BG#UAMicrocontrollers - MCUs
MCU 32-bit ARM Cortex A7 RISC 3.3V 501-Pin FBGA Tray
| Compliant | |
| 3A991.a.2 | |
| NRND | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| RZ | |
| RISC | |
| ARM Cortex A7 | |
| ARM | |
| 1000 | |
| 1000 | |
| 32 | |
| 332KB | |
| 128MB | |
| No | |
| CAN/I2C/SPI/UART/USB | |
| 208 | |
| 4 | |
| 0 | |
| 0 | |
| 2 | |
| 1 | |
| 8 | |
| 0 | |
| 2 | |
| 1 | |
| 1 | |
| CAN Controller | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.95(Max) mm |
| Package Width | 21 mm |
| Package Length | 21 mm |
| PCB changed | 501 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 501 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
