TE ConnectivityR85049/88-17N02Backshells
Shield Band Termination 180° 17 Shell Size Electroless Nickel Aluminum Self Lock
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 12.7 | |
| 17 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Electroless Nickel | |
| Self Lock | |
| -65 | |
| 200 | |
| Shield Band Termination | |
| 35.71 | |
| 40.64 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

