KEMET CorporationR82MC1470DQ50JCapacitor Film

Cap Film 0.0047uF 400V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Ammo Automotive AEC-Q200

This R82MC1470DQ50J film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 105 °C. The R82MC1470DQ50J part has a radial termination style. It has a tolerance of 5%. This product is 7.2 mm long, 6.5 mm tall and 2.5 mm deep. Its capacitance value is 0.0047uF. This part has a lead diameter of 0.5 mm and a pitch of 5 mm.

7,000 parts: Ships in 2 days

    Total$217.00Price for 3500

    • (3500)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 7,000 parts
      • Price: $0.062

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.