KEMET CorporationR82MC1330Z350KCapacitor Film
Cap Film 0.0033uF 400V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| 0.0033uF | |
| 10% | |
| 400VDC|200VAC | |
| PET | |
| Stacked | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 2.5 X 6.5 | |
| Straight | |
| 400±200 | |
| -55 | |
| 105 | |
| Bulk | |
| 7.2 | |
| 2.5 | |
| 6.5 | |
| 0.5 | |
| 17 | |
| 6.5 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

