KEMET CorporationR82IC3150AA50KCapacitor Film
Cap Film 0.15uF 250V PET 10%( 7.2 X 6 X 11mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | Yes |
| PPAP | Yes |
| 0.15uF | |
| 10% | |
| 250VDC|160VAC | |
| PET | |
| Stacked | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 6 X 11 | |
| Straight | |
| 400±200 | |
| -55 | |
| 105 | |
| Bulk | |
| 7.2 | |
| 6 | |
| 11 | |
| 0.5 | |
| 4 | |
| 11 |
This R82IC3150AA50K film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 10%. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its capacitance value is 0.15uF. This product is 7.2 mm long, 11 mm tall and 6 mm deep. The R82IC3150AA50K part has a radial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

