KEMET CorporationR82IC2150Z350JCapacitor Film
Cap Film 0.015uF 250V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| 0.015uF | |
| 5% | |
| 250VDC|160VAC | |
| PET | |
| Stacked | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 2.5 X 6.5 | |
| Straight | |
| -55 | |
| 105 | |
| 7.2 | |
| 2.5 | |
| 6.5 | |
| 0.23 | |
| 0.5 | |
| 17 | |
| 6.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

