10-25% Off

KEMET CorporationR82EC1220DQ50JCapacitor Film

Cap Film 0.0022uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Ammo Automotive AEC-Q200

Kemet's R82EC1220DQ50J plastic film capacitor is an ideal solution for smoothing voltages and improving signals for any filter or audio based design. It can withstand a voltage of 100 VDC|63VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 5%. The R82EC1220DQ50J polypropylene film capacitor has a radial termination style. This product is 7.2 mm long, 6.5 mm tall and 2.5 mm deep. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its capacitance value is 0.0022uF.

Import TariffMay apply to this part

Total In Stock: 22,079 parts

Regional Inventory: 4,579

    Total$0.04Price for 1

    4,579 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1843+
      Manufacturer Lead Time:
      30 weeks
      Country Of origin:
      Indonesia
      • In Stock: 4,579 parts
      • Price: $0.0428
    • (3500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2533+
      Manufacturer Lead Time:
      31 weeks
      Country Of origin:
      Indonesia
      • In Stock: 17,500 parts
      • Price: $0.0572

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.