KEMET CorporationR82DC4150AA60JCapacitor Film
Cap Film 1.5uF 63V PET 5%( 7.2 X 6 X 11mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | Yes |
| PPAP | Yes |
| 1.5uF | |
| 5% | |
| 63VDC|40VAC | |
| PET | |
| Self Healing | |
| Stacked | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 6 X 11 | |
| Straight | |
| 400±200 | |
| -55 | |
| 105 | |
| Bulk | |
| 7.2 | |
| 6 | |
| 11 | |
| 0.5 | |
| 4 | |
| +0.3|-0.5 | |
| +0.1|-0.5 | |
| +0.1|-0.5 | |
| 11 |
This R82DC4150AA60J film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 5%. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. This product is 7.2 mm long, 11 mm tall and 6 mm deep. Its capacitance value is 1.5uF. The R82DC4150AA60J part has a radial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

