KEMET CorporationR82DC4100Z360KCapacitor Film
Cap Film 1uF 63V PET 10%( 7.2 X 5 X 10mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| 1uF | |
| 10% | |
| 63VDC|40VAC | |
| PET | |
| Stacked | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 5 X 10 | |
| Straight | |
| 400±200 | |
| -55 | |
| 105 | |
| Bulk | |
| 7.2 | |
| 5 | |
| 10 | |
| 0.53 | |
| 0.5 | |
| 17 | |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

