KEMET CorporationR82DC3150Z360KCapacitor Film
Cap Film 0.15uF 63V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| 0.15uF | |
| 10% | |
| 63VDC|40VAC | |
| PET | |
| Stacked | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 2.5 X 6.5 | |
| Straight | |
| 400±200 | |
| -55 | |
| 105 | |
| 7.2 | |
| 2.5 | |
| 6.5 | |
| 0.5 | |
| 17 | |
| 6.5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

