KEMET CorporationR82DC3100Z350JCapacitor Film
Cap Film 0.1uF 63V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Automotive Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | Yes |
| PPAP | Yes |
| 0.1uF | |
| 5% | |
| 63VDC|40VAC | |
| PET | |
| Stacked | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 2.5 X 6.5 | |
| Straight | |
| 400±200 | |
| -55 | |
| 105 | |
| Bulk | |
| 7.2 | |
| 2.5 | |
| 6.5 | |
| 0.5 | |
| 17 | |
| 6.5 |
R82DC3100Z350J plastic film capacitor from Kemet is a low-cost solution for smoothing voltages and improving signals in any audio based design. It can withstand a voltage of 63VDC|40 VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 0.1uF. This product is 7.2 mm long, 6.5 mm tall and 2.5 mm deep. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. It has a tolerance of 5%. The R82DC3100Z350J polypropylene film capacitor has a radial termination style.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

