KEMET CorporationR79MC2100Z340JCapacitor Film
Cap Film 0.01uF 400V PP 5%( 7.2 X 3.5 X 7.5mm) Radial Plastic Rectangular Can 5mm 105°C Bag
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 5% | |
| 400VDC|200VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 3.5 X 7.5 | |
| Straight | |
| -200±100 | |
| -55 | |
| 105 | |
| Bag | |
| 7.2 | |
| 3.5 | |
| 7.5 | |
| 0.5 | |
| 17 | |
| 7.5(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

