KEMET CorporationR76UN2100SE30KCapacitor Film
Cap Film 0.01uF 2000V PP 10%( 26.5 X 6 X 15mm) Radial Plastic Rectangular Can 22.5mm 0.064 Ohm 110°C Bag Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| Pulse | |
| 0.01uF | |
| 10% | |
| 2000VDC|700VAC | |
| 0.064 | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26.5 X 6 X 15 | |
| Straight | |
| -200±100 | |
| -55 | |
| 110 | |
| Bag | |
| 26.5 | |
| 6 | |
| 15 | |
| 0.8 | |
| 4 | |
| 15 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

