KEMET CorporationR76QN24704030JCapacitor Film
Cap Film 0.047uF 1000V PP 5%( 26.5 X 7 X 16mm) Radial Plastic Rectangular Can 22.5mm 0.014 Ohm 110°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | Yes |
| PPAP | Yes |
| Pulse | |
| 0.047uF | |
| 5% | |
| 1000VDC|600VAC | |
| 0.014 | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26.5 X 7 X 16 | |
| Straight | |
| -200±100 | |
| -55 | |
| 110 | |
| 26.5 | |
| 7 | |
| 16 | |
| 0.8 | |
| 30 | |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

