KEMET CorporationR76QD0220SE00KCapacitor Film
Cap Film 220pF 1000V PP 10%( 10 X 3 X 8mm) Radial Plastic Rectangular Can 7.5mm 2.894 Ohm 110°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| Pulse | |
| 220pF | |
| 10% | |
| 1000VDC|400VAC | |
| 2.894 | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 10 X 3 X 8 | |
| Straight | |
| -200±100 | |
| -55 | |
| 110 | |
| Bulk | |
| 10 | |
| 3 | |
| 8 | |
| 0.5 | |
| 4 | |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

