KEMET CorporationR76PW4330SE30KCapacitor Film
Cap Film 3.3uF 630V PP 10%( 41.5 X 24 X 44mm) Radial Plastic Rectangular Can 37.5mm 0.0058 Ohm 110°C Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 3.3uF | |
| 10% | |
| 630VDC|400VAC | |
| 0.0058 | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 37.5 | |
| 41.5 X 24 X 44 | |
| Straight | |
| -200±100 | |
| -55 | |
| 110 | |
| Tray | |
| 41.5 | |
| 24 | |
| 44 | |
| 1 | |
| 4 | |
| 44 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

