KEMET CorporationR76PF21004030JCapacitor Film
Cap Film 0.01uF 630V PP 5%( 13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 0.064 Ohm 110°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | Yes |
| PPAP | Yes |
| Pulse | |
| 0.01uF | |
| 5% | |
| 630VDC|400VAC | |
| 0.064 | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 10 | |
| 13 X 5 X 11 | |
| Straight | |
| -200±100 | |
| -55 | |
| 110 | |
| 13 | |
| 5 | |
| 11 | |
| 0.6 | |
| 30 | |
| 11 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

