KEMET CorporationR75TW333050L3JCapacitor Film
Cap Film 0.33uF 1600V PP 5%( 41.5 X 16 X 28.5mm) Radial Plastic Rectangular Can 37.5mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.33uF | |
| 5% | |
| 1600VDC|650VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 37.5 | |
| 41.5 X 16 X 28.5 | |
| Straight | |
| -55 | |
| 105 | |
| Bag | |
| 41.5 | |
| 16 | |
| 28.5 | |
| 1 | |
| 28.5 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

