KEMET CorporationR75TR31004040JCapacitor Film
Cap Film 0.1uF 1600V PP 5%( 32 X 11 X 20mm) Radial Plastic Rectangular Can 27.5mm 0.0111 Ohm 105°C Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.30 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.1uF | |
| 5% | |
| 1600VDC|650VAC | |
| 0.0111 | |
| PP | |
| Self Healing | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 32 X 11 X 20 | |
| Straight | |
| -200±100 | |
| -55 | |
| 105 | |
| Tray | |
| 32 | |
| 11 | |
| 20 | |
| 0.8 | |
| 30 | |
| +0.3|-0.7 | |
| +0.2|-0.7 | |
| +0.1|-0.7 | |
| 20 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

