KEMET CorporationR75RW347050L4JCapacitor Film
Film Capacitors-Polypropylene Pulse High Frequency Capacitors
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 0.47uF | |
| 5% | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| Straight | |
| Bag | |
| 41.5 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

