KEMET CorporationR75QD1100Z330JCapacitor Film
Cap Film 0.001uF 1000V PP 5%( 10 X 3 X 8mm) Radial Plastic Rectangular Can 7.5mm 0.7958 Ohm 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | Yes |
| PPAP | Yes |
| Pulse | |
| 0.001uF | |
| 5% | |
| 1000VDC|400VAC | |
| 0.7958 | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 10 X 3 X 8 | |
| Straight | |
| -200±100 | |
| -55 | |
| 105 | |
| Bulk | |
| 10 | |
| 3 | |
| 8 | |
| 0.5 | |
| 17 | |
| 8 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

