KEMET CorporationR75PI31004030JCapacitor Film
Cap Film 0.1uF 630V PP 5%( 18 X 7.5 X 13.5mm) Radial Plastic Rectangular Can 15mm 0.0159 Ohm 105°C Bag Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Pulse | |
| 0.1uF | |
| 5% | |
| 630VDC|250VAC | |
| 0.0159 | |
| PP | |
| Self Healing | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 7.5 X 13.5 | |
| Straight | |
| -200±100 | |
| -55 | |
| 105 | |
| Bag | |
| 18 | |
| 7.5 | |
| 13.5 | |
| 0.8 | |
| 30 | |
| 13.5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

