KEMET CorporationR75LN32204000KCapacitor Film
Cap Film 0.22uF 560V PP 10%( 26.5 X 6 X 15mm) Radial Plastic Rectangular Can 22.5mm 105°C Bag
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Power Electronic | |
| 0.22uF | |
| 10% | |
| 560VDC|250VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26.5 X 6 X 15 | |
| Straight | |
| -55 | |
| 105 | |
| Bag | |
| 26.5 | |
| 6 | |
| 15 | |
| 0.8 | |
| 30 | |
| 15 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

