KEMET CorporationR75GW515050H0JCapacitor Film
Cap Film 15uF 160V PP 5%( 41.5 X 20 X 40mm) Radial Plastic Rectangular Can 37.5mm 0.0032 Ohm 125°C Bag Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| Pulse | |
| 15uF | |
| 5% | |
| 160VDC|90VAC | |
| 0.0032 | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 37.5 | |
| 41.5 X 20 X 40 | |
| Straight | |
| -200±100 | |
| -55 | |
| 125 | |
| Bag | |
| 41.5 | |
| 20 | |
| 40 | |
| 36.4 | |
| 1 | |
| 25 | |
| 40 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

