KEMET CorporationR74NI2220AA00JCapacitor Film
Cap Film 0.022uF 1300V PP 5%( 18 X 7.5 X 13.5mm) Radial Wound 15mm 0.029 Ohm 105°C Bag Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | Yes |
| PPAP | Yes |
| Pulse | |
| 0.022uF | |
| 5% | |
| 1300VDC|400VAC | |
| 0.029 | |
| PP | |
| Wound | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 7.5 X 13.5 | |
| Straight | |
| -200±100 | |
| -55 | |
| 105 | |
| Bag | |
| 18 | |
| 7.5 | |
| 13.5 | |
| 0.8 | |
| 4 | |
| +0.5|-0.5 | |
| +0.2|-0.5 | |
| +0.1|-0.5 | |
| 13.5 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

