KEMET CorporationR71VI3470DQ10JCapacitor Film
Cap Film 0.47uF 520V PP 5%( 18 X 7.5 X 18.5mm) Radial Plastic Rectangular Can 15mm 0.119 Ohm 110°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.47uF | |
| 5% | |
| 520VDC|250VAC | |
| 0.119 | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 7.5 X 18.5 | |
| Straight | |
| -200±100 | |
| -40 | |
| 110 | |
| Ammo | |
| 18 | |
| 7.5 | |
| 18.5 | |
| 0.8 | |
| 18.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

