KEMET CorporationR71VI33304030KCapacitor Film
Cap Film 0.33uF 520V PP 10%( 18 X 7.5 X 13.5mm) Radial Plastic Rectangular Can 15mm 0.169 Ohm 110°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.33uF | |
| 10% | |
| 520VDC|250VAC | |
| 0.169 | |
| PP | |
| Self Healing | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 7.5 X 13.5 | |
| Straight | |
| -200±100 | |
| -40 | |
| 110 | |
| Bag | |
| 18 | |
| 7.5 | |
| 13.5 | |
| 0.6 | |
| 30 | |
| 13.5 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

