KEMET CorporationR71PN4100DQ30KCapacitor Film
Cap Film 1uF 630V PP 10%( 26.5 X 11 X 20mm) Radial Plastic Rectangular Can 22.5mm 0.095 Ohm 110°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 1uF | |
| 10% | |
| 630VDC|275VAC | |
| 0.095 | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26.5 X 11 X 20 | |
| Straight | |
| -200±100 | |
| -40 | |
| 110 | |
| Ammo | |
| 26.5 | |
| 11 | |
| 20 | |
| 0.8 | |
| 20 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

