KEMET CorporationR66ED4100Z37AKCapacitor Film
Cap Film 1uF 100V PET 10%( 10 X 5 X 10.5mm) Radial Wound 7.5mm 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| Interference Suppression | |
| 1uF | |
| 10% | |
| 100VDC|63VAC | |
| PET | |
| Wound | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 10 X 5 X 10.5 | |
| Straight | |
| 400±200 | |
| -55 | |
| 105 | |
| Bulk | |
| 10 | |
| 5 | |
| 10.5 | |
| 0.6 | |
| 17 | |
| 10.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

