ROHM SemiconductorR6524ENZC17MOSFETs
Trans MOSFET N-CH 650V 24A 3-Pin(3+Tab) TO-3PF Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| ±20 | |
| 4 | |
| 24 | |
| 100 | |
| 100 | |
| 185@10V | |
| 70@10V | |
| 70 | |
| 1650@25V | |
| 74000 | |
| 55 | |
| 55 | |
| 180 | |
| 30 | |
| -55 | |
| 150 | |
| 540 | |
| Mounting | Through Hole |
| Package Height | 26.7(Max) mm |
| Package Width | 5.7(Max) mm |
| Package Length | 15.7(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3PF |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

