ROHM SemiconductorR6515KNXC7GMOSFETs
Trans MOSFET N-CH 650V 15A 3-Pin(3+Tab) TO-220FM Tube
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| ±20 | |
| 15 | |
| 315@10V | |
| 27.5@10V | |
| 27.5 | |
| 1050@25V | |
| 60000 | |
| 20 | |
| 35 | |
| 50 | |
| 25 | |
| -55 | |
| 150 | |
| Tube | |
| 410 | |
| Mounting | Through Hole |
| Package Height | 15.4(Max) |
| Package Width | 4.8(Max) |
| Package Length | 10.3(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220FM |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

