ROHM SemiconductorR6511KNXC7GMOSFETs
Trans MOSFET N-CH 650V 11A 3-Pin(3+Tab) TO-220FM Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| ±20 | |
| 11 | |
| 400@10V | |
| 22@10V | |
| 22 | |
| 760@25V | |
| 53000 | |
| 15 | |
| 20 | |
| 45 | |
| 22 | |
| -55 | |
| 150 | |
| Tube | |
| 390 | |
| Mounting | Through Hole |
| Package Height | 15.4(Max) |
| Package Width | 4.8(Max) |
| Package Length | 10.3(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220FM |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

