KEMET CorporationR60QI247050L0KCapacitor Film
Cap Film 0.047uF 1000V PET 10%( 18 X 13 X 12mm) Radial Wound 15mm 105°C Bag Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| Interference Suppression | |
| 0.047uF | |
| 10% | |
| 1000VDC|250VAC | |
| PET | |
| Wound | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 13 X 12 | |
| Straight | |
| 400±200 | |
| -55 | |
| 105 | |
| Bag | |
| 18 | |
| 13 | |
| 12 | |
| 0.8 | |
| 25 | |
| 12 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

