KEMET CorporationR60PF2220AA30JCapacitor Film
Cap Film 0.022uF 630V PET 5%( 13 X 5 X 11mm) Radial Wound 10mm 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Yes |
| Interference Suppression | |
| 0.022uF | |
| 5% | |
| 630VDC|220VAC | |
| PET | |
| Wound | |
| Through Hole | |
| Radial | |
| 10 | |
| 13 X 5 X 11 | |
| Straight | |
| 400±200 | |
| -55 | |
| 105 | |
| Bulk | |
| 13 | |
| 5 | |
| 11 | |
| 0.6 | |
| 4 | |
| 11 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

