KEMET CorporationR60II3330DQ30KCapacitor Film
Cap Film 0.33uF 250V PET 10%( 18 X 5 X 11mm) Radial Wound 15mm 105°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | Yes |
| PPAP | Yes |
| Interference Suppression | |
| 0.33uF | |
| 10% | |
| 250VDC|160VAC | |
| PET | |
| Wound | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 5 X 11 | |
| Straight | |
| 400±200 | |
| -55 | |
| 105 | |
| Ammo | |
| 18 | |
| 5 | |
| 11 | |
| 1.34 | |
| 0.8 | |
| 11 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

