KEMET CorporationR60GI42205030KCapacitor Film
Cap Film 2.2uF 160V PET 10%( 18 X 10 X 16mm) Radial Wound 15mm 105°C Bag Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | Yes |
| PPAP | Yes |
| 2.2uF | |
| 10% | |
| 160VDC|90VAC | |
| PET | |
| Wound | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 10 X 16 | |
| Straight | |
| 400±200 | |
| -55 | |
| 105 | |
| Bag | |
| 18 | |
| 10 | |
| 16 | |
| 0.8 | |
| 25 | |
| 16 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

