ROHM SemiconductorR6049YNZ4C13MOSFETs
Trans MOSFET N-CH 600V 49A 3-Pin(3+Tab) TO-247
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| 150 | |
| 49 | |
| 82@12V | |
| 65@10V | |
| 65 | |
| 2940@100V | |
| 448000 | |
| 19 | |
| 33 | |
| 91 | |
| 38 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 21.25(Max) mm |
| Package Width | 5.22(Max) mm |
| Package Length | 16.24(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
