ROHM SemiconductorR6035ENZ4C13MOSFETs
Trans MOSFET N-CH 600V 35A 3-Pin(3+Tab) TO-247 Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±20 | |
| 35 | |
| 102@10V | |
| 110@10V | |
| 2720@25V | |
| 379000 | |
| 80 | |
| 80 | |
| 210 | |
| 40 | |
| -55 | |
| 150 | |
| Tube | |
| 780 | |
| Mounting | Through Hole |
| Package Height | 21.25(Max) |
| Package Width | 5.22(Max) |
| Package Length | 16.24(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

