ROHM SemiconductorR6030KNXC7GMOSFETs
Trans MOSFET N-CH 600V 30A 3-Pin(3+Tab) TO-220FM Tube
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±20 | |
| 30 | |
| 130@10V | |
| 56@10V | |
| 56 | |
| 2350@25V | |
| 86000 | |
| 50 | |
| 65 | |
| 100 | |
| 35 | |
| -55 | |
| 150 | |
| Tube | |
| 517 | |
| Mounting | Through Hole |
| Package Height | 15.4(Max) |
| Package Width | 4.8(Max) |
| Package Length | 10.3(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220FM |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

