ROHM SemiconductorR6015ENZC17MOSFETs
Trans MOSFET N-CH 600V 15A 3-Pin(3+Tab) TO-3PF Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±20 | |
| 4 | |
| 15 | |
| 100 | |
| 100 | |
| 290@10V | |
| 40@10V | |
| 40 | |
| 910@25V | |
| 120000 | |
| 45 | |
| 55 | |
| 105 | |
| 30 | |
| -55 | |
| 150 | |
| 480 | |
| Mounting | Through Hole |
| Package Height | 26.7(Max) |
| Package Width | 5.7(Max) |
| Package Length | 15.7(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3PF |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

