OhmiteR5J4K7EResistor Fixed Single-Through Hole
Res Wirewound 4.7K Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel RDL
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 4.7K | |
| 5% | |
| 187 | |
| 5.25 | |
| Wirewound | |
| ±260 | |
| 25 to 350 | |
| No | |
| No | |
| Vitreous Enamel | |
| Radial | |
| 2 | |
| 12.7 | |
| Not Formed | |
| Tubular | |
| 15.88 | |
| 8.74 | |
| 13.11 | |
| 6.35 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

