California Eastern LaboratoriesR5F64112DFB#U0Microcontrollers - MCUs
MCU 16-bit R32C/100 CISC 512KB Flash 3.3V/5V 100-Pin LFQFP T/R/Tray
| Compliant | |
| 3A991 | |
| NRND | |
| EA | |
| Automotive | No |
| PPAP | No |
| R8C | |
| CISC | |
| R32C/100 | |
| 50 | |
| 50 | |
| 16 | |
| Flash | |
| 512KB | |
| 63KB | |
| 8KB | |
| 4GB | |
| Yes | |
| I2C/UART | |
| 82 | |
| 11 | |
| 1 | |
| 26 | |
| 10 | |
| 1 | |
| 2 | |
| 8 | |
| 0 | |
| 9 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel|Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LFQFP |
| 100 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

