California Eastern LaboratoriesR5F61668RN50FPVMicrocontrollers - MCUs
MCU 32-bit H8SX CISC 1MB Flash 3.3V 144-Pin LFQFP Tray
| Compliant | |
| 3A991 | |
| NRND | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| H8SX | |
| CISC | |
| H8SX | |
| H8S | |
| 50 | |
| 50 | |
| 32 | |
| Flash | |
| 1MB | |
| 56KB | |
| 4GB | |
| Yes | |
| I2C/IrDA/SCI/USB | |
| 92 | |
| 2 | |
| 1 | |
| 1 | |
| 8 | |
| 10 | |
| 1 | |
| 2 | |
| 8 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -20 | |
| 75 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 20 mm |
| Package Length | 20 mm |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | LFQFP |
| 144 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.