California Eastern LaboratoriesR5F5210ABDFP#30Microcontrollers - MCUs
MCU 32-bit RX CISC 768KB Flash 1.8V/2.5V/3.3V/5V 100-Pin LFQFP Tray
| Compliant | |
| 3A991.a.2 | |
| NRND | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| RX | |
| CISC | |
| RX | |
| RX | |
| 50 | |
| 50 | |
| 32 | |
| Flash | |
| 768KB | |
| 96KB | |
| 8KB | |
| 4GB | |
| Yes | |
| I2C/SCI/SPI | |
| 84 | |
| 6 | |
| 1 | |
| 16 | |
| 12 | |
| 1 | |
| 2 | |
| 10 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| No | |
| Yes | |
| 1.62 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 350 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LFQFP |
| 100 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

