California Eastern LaboratoriesR5F51306BDFN#30Microcontrollers - MCUs
MCU 32-bit RX CISC 256KB Flash 2.5V/3.3V/5V 80-Pin LQFP Tray
| Compliant | |
| 3A991.a.2 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| RX | |
| CISC | |
| RX | |
| RX | |
| 32 | |
| 32 | |
| 32 | |
| Flash | |
| 256KB | |
| 32KB | |
| 4GB | |
| Yes | |
| I2C/SCI/SPI | |
| 68 | |
| 10 | |
| 1 | |
| 17 | |
| 12 | |
| 1 | |
| 2 | |
| 8 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1.8 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 300 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 12 mm |
| Package Length | 12 mm |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 80 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

