California Eastern LaboratoriesR5F21248SNFP#V2Microcontrollers - MCUs
MCU 16-bit R8C CISC 64KB Flash 3.3V/5V 52-Pin LQFP Tray
| Compliant | |
| 3A991 | |
| LTB | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| R8C | |
| CISC | |
| R8C | |
| R8C | |
| 20 | |
| 20 | |
| 16 | |
| Flash | |
| 64KB | |
| 3KB | |
| 2KB | |
| 4GB | |
| Yes | |
| I2C/UART | |
| 41 | |
| 7 | |
| 1 | |
| 12 | |
| 10 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| -20 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 52 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 52 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

